Adda AD0312LX-G50-LF technical specifications.
| Airflow | 3CFM |
| Height | 30mm |
| Length | 30mm |
| Noise | 20.2dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 400 |
| Packaging | Box |
| Series | AD3010 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0312LX-G50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.