Adda AD0312LX-K73-LF technical specifications.
| Airflow | 2.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 30mm |
| Length | 30mm |
| Noise | 22dBA |
| Packaging | Bulk |
| Series | AD3006 |
| Size | 30mm |
| Speed | 7500RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0312LX-K73-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
