Adda AD0312MB-G50-SPEC technical specifications.
| Airflow | 4.1CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Noise | 27.9dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0312MB-G50-SPEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.