
Adda AD0312MB-K70(S) technical specifications.
| Airflow | 3.3CFM |
| Bearing Type | Ball |
| Height | 30mm |
| Length | 30mm |
| Noise | 27.9dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 400 |
| Series | AD3010 |
| Speed | 9000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0312MB-K70(S) to view detailed technical specifications.
No datasheet is available for this part.
