Adda AD0312MX-K70(S) technical specifications.
| Airflow | 3.3CFM |
| Noise | 27.9dBA |
| Operating Supply Voltage | 12V |
| Series | AD3010 |
| Speed | 9000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0312MX-K70(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.