Adda AD0405HB-C56 technical specifications.
| Airflow | 9.9CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 31.9dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Series | AD4020 |
| Speed | 7800RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405HB-C56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.