Adda AD0405HB-G70 technical specifications.
| Airflow | 6.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Noise | 25dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 700 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AD4010 |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405HB-G70 to view detailed technical specifications.
No datasheet is available for this part.