Adda AD0405HB-K90(S) technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 30dBA |
| Operating Supply Voltage | 5V |
| Series | AD4010 |
| Speed | 6600RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405HB-K90(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.