Adda AD0405HX-J90(CWY13X) technical specifications.
| Height | 40mm |
| Length | 40mm |
| Operating Supply Voltage | 5V |
| Series | AD4006 |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405HX-J90(CWY13X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.