Adda AD0405HX-KC3(Y14X)LF technical specifications.
| Airflow | 5CFM |
| Approvals | UL, CSA, CE, TUV |
| Height | 40mm |
| Length | 40mm |
| Max Power Dissipation | 600mW |
| Series | AD4006 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405HX-KC3(Y14X)LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.