Adda AD0405LB-C50 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 40mm |
| Operating Supply Voltage | 5V |
| Series | AD4020 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405LB-C50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.