Adda AD0405LB-K90S technical specifications.
| Airflow | 4.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Power Dissipation | 250mW |
| Noise | 19.9dBA |
| Operating Supply Voltage | 5V |
| Series | AD4010 |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405LB-K90S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.