Adda AD0405LB-K90SLF technical specifications.
| Airflow | 4.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Noise | 19.9dBA |
| Series | AD4006 |
| Size | 40mm |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405LB-K90SLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.