Adda AD0405LX-K90 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 19.5dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Series | AD4006 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405LX-K90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.