
Adda AD0405MB-G73-LF technical specifications.
| Airflow | 5.7CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 20dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Box |
| Series | AD4010 |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405MB-G73-LF to view detailed technical specifications.
No datasheet is available for this part.
