Adda AD0405MB-GA3(CWY34) technical specifications.
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Mount | Brackets |
| Operating Supply Voltage | 5V |
| Series | AD4010 |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405MB-GA3(CWY34) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.