Adda AD0405MS-G70-LF technical specifications.
| Airflow | 5.7CFM |
| Bearing Type | Sleeve |
| Height | 40mm |
| Length | 40mm |
| Noise | 20dBA |
| Series | AD4006 |
| Size | 40mm |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405MS-G70-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.