Adda AD0405MX-C50 technical specifications.
| Airflow | 7.8CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 26.3dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Series | AD4006 |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405MX-C50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.