Adda AD0405MX-C50-LF technical specifications.
| Airflow | 7.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Power Dissipation | 800mW |
| Noise | 26.3dBA |
| Series | AD4006 |
| Size | 40mm |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405MX-C50-LF to view detailed technical specifications.
No datasheet is available for this part.