Adda AD0405MX-G70 technical specifications.
| Airflow | 5.7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Power Dissipation | 550mW |
| Noise | 19dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 700 |
| Series | AD4006 |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405MX-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.