Adda AD0405MX-KC3(Y9) technical specifications.
| Airflow | 4.6CFM |
| Height | 40mm |
| Length | 40mm |
| Mount | Brackets |
| Operating Supply Voltage | 5V |
| Series | AD4006 |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0405MX-KC3(Y9) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.