
Adda AD0405MX-KC3(Y9)-LF technical specifications.
| Airflow | 4.6CFM |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Noise | 28.6dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Box |
| Series | AD4006 |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0405MX-KC3(Y9)-LF to view detailed technical specifications.
No datasheet is available for this part.
