Adda AD0412DB-G70 technical specifications.
| Airflow | 3.8CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 14.5dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 700 |
| Series | AD4010 |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0412DB-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.