Adda AD0412HB-C56-LF technical specifications.
| Airflow | 10.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Noise | 31.9dBA |
| Packaging | Bulk |
| Series | AD4020 |
| Size | 40mm |
| Speed | 7800RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-C56-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.