Adda AD0412HB-C71GP technical specifications.
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 40mm |
| Max Power Dissipation | 1.1W |
| Operating Supply Voltage | 12V |
| Series | AD4020GP |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-C71GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.