Adda AD0412HB-D56 technical specifications.
| Airflow | 9.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Power Dissipation | 1.44W |
| Noise | 39.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-D56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.