Adda AD0412HB-K96(S) technical specifications.
| Airflow | 6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 6mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 720mW |
| Noise | 30dBA |
| Voltage Rating | 12V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-K96(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.