Adda AD0412HB-KC0(SB85) technical specifications.
| Airflow | 3CFM |
| Lead Free | Lead Free |
| Noise | 36.9dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-KC0(SB85) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.