Adda AD0412HX-G76 technical specifications.
| Approvals | UL, TUV |
| Height | 40mm |
| Length | 40mm |
| Max Power Dissipation | 350mW |
| Operating Supply Voltage | 12V |
| Series | AD4006 |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0412HX-G76 to view detailed technical specifications.
No datasheet is available for this part.