Adda AD0412LB-C50-LF technical specifications.
| Airflow | 7.7CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 25dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AD4020 |
| Size | 40mm |
| Speed | 6200RPM |
| Termination | Wire Leads |
| Weight | 1oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412LB-C50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.