Adda AD0412LB-D50 technical specifications.
| Airflow | 6.8CFM |
| Bearing Type | Ball |
| Mount | Wire |
| Noise | 30.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Speed | 6000RPM |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412LB-D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.