Adda AD0412LS-C56-LF technical specifications.
| Airflow | 7.5CFM |
| Bearing Type | Sleeve |
| Height | 40mm |
| Length | 40mm |
| Noise | 23.9dBA |
| Size | 40mm |
| Speed | 6000RPM |
| Weight | 1oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412LS-C56-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.