Adda AD0412LX-G70LF technical specifications.
| Airflow | 4.7CFM |
| Bearing Type | Ball |
| Current Rating | 70mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Noise | 14dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 700 |
| Packaging | Box |
| Series | AD4010 |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412LX-G70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.