Adda AD0412MB-C50 technical specifications.
| Airflow | 8.5CFM |
| Approvals | CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Power Dissipation | 960mW |
| Noise | 28.5dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | AD4020 |
| Speed | 6900RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412MB-C50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
