Adda AD0412MB-G70 technical specifications.
| Airflow | 5.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Noise | 20dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 700 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412MB-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
