Adda AD0412MX-K90 technical specifications.
| Airflow | 5.2CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Noise | 23.8dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 400 |
| Series | AD4006 |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412MX-K90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.