Adda AD0412UB-C73GP(P) technical specifications.
| Airflow | 10CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 36.5dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412UB-C73GP(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.