Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ADDA

AD0412UB-G76

Datasheet
Fans 40MM 12VDC
Adda

AD0412UB-G76

Fans 40MM 12VDC

  1. Thermal Management
  2. Fans & Blowers
  1. Thermal Management
  2. Fans & Blowers

Quick Jump:

Technical Specifications

Adda AD0412UB-G76 technical specifications.

General

Bearing Type
Ball
Height
40mm
Length
40mm
Operating Supply Voltage
12V
Termination
Wire Leads
Width
10mm

Compliance

RoHS
Not Compliant

Datasheet

Adda AD0412UB-G76 Datasheet

Download the complete datasheet for Adda AD0412UB-G76 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com