Adda AD0412XB-C71GP technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 40mm |
| Operating Supply Voltage | 12V |
| Series | AD4020GP |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412XB-C71GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.