Adda AD0424HB-G73-LF technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 25dBA |
| Package Quantity | 1 |
| Series | AD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Weight | 0.599657oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0424HB-G73-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.