The AD0424HB-G76-LF fan from Adda features a ball bearing design with a speed of 6000RPM and airflow of 6.7CFM. It measures 40mm in height and length, and 10mm in width, with a weight of 0.846575oz. The fan operates at a noise level of 25dBA and is packaged in bulk.
Adda AD0424HB-G76-LF technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 25dBA |
| Packaging | Bulk |
| Size | 40mm |
| Speed | 6000RPM |
| Weight | 0.846575oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0424HB-G76-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.