Adda AD0424HX-C50-LF technical specifications.
| Airflow | 9.6CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 31dBA |
| Packaging | Bulk |
| Series | AD4010 |
| Size | 40mm |
| Speed | 7500RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0424HX-C50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.