Adda AD0424LB-C50-LF technical specifications.
| Airflow | 7.7CFM |
| Noise | 25dBA |
| Package Quantity | 1 |
| Series | AD4010 |
| Speed | 6200RPM |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0424LB-C50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
