Adda AD0505HB-G70(8) technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 50mm |
| Operating Supply Voltage | 5V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0505HB-G70(8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.