Adda AD0512HB-G76(S)-LF technical specifications.
| Airflow | 11.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 52mm |
| Length | 52mm |
| Noise | 26dBA |
| Series | AD5010 |
| Size | 52mm |
| Speed | 5200RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0512HB-G76(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
