DC Fans 52x15mm 12VDC High Spd Hypro Br
Adda AD0512HX-D71-LF technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Height | 52mm |
| Length | 52mm |
| Noise | 28.7dBA |
| Package Quantity | 1 |
| Series | AD5010 |
| Size | 52mm |
| Speed | 4600RPM |
| Weight | 0.634931oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0512HX-D71-LF to view detailed technical specifications.
No datasheet is available for this part.