Adda AD0512HX-G76 technical specifications.
| Airflow | 12.4CFM |
| Height | 52mm |
| Length | 52mm |
| Operating Supply Voltage | 12V |
| Series | AD5010 |
| Speed | 5600RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0512HX-G76 to view detailed technical specifications.
No datasheet is available for this part.