Adda AD0512LX-G70-LF technical specifications.
| Airflow | 9CFM |
| Height | 52mm |
| Length | 52mm |
| Series | AD5010 |
| Size | 52mm |
| Speed | 3700RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0512LX-G70-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.