Adda AD0512MX-RB0(Y29X) technical specifications.
| Height | 52mm |
| Length | 52mm |
| Operating Supply Voltage | 12V |
| Series | AD5010 |
| Termination | Wire Leads |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0512MX-RB0(Y29X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.