Adda AD0524LB-G70(T) technical specifications.
| Airflow | 9CFM |
| Bearing Type | Ball |
| Height | 50mm |
| Length | 50mm |
| Operating Supply Voltage | 24V |
| Series | AD5010 |
| Speed | 3700RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0524LB-G70(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.